E3S-CD61, E3S-CD62
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3S-CD62

DigiKey Part Number
Z1099-ND
Manufacturer
Manufacturer Product Number
E3S-CD62
Description
SENSOR REFLECTIVE 2M NPN/PNP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Reflective, Diffuse Optical Sensor 78.740" (2m) NPN/PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
EDA/CAD Models
E3S-CD62 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Reflective, Diffuse
Sensing Distance
78.740" (2m)
Voltage - Supply
10V ~ 30V
Response Time
2ms
Output Configuration
NPN/PNP - Dark-ON/Light-ON - Selectable
Light Source
Infrared (880nm)
Connection Method
Wire
Ingress Protection
IP67, IEC 144, NEMA 1, 4X, 6P, 12, 13
Adjustment Type
Adjustable, 2-1/2-Turn Knob with Clutch and Indicator
Operating Temperature
-25°C ~ 55°C
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1312,83000 €312,83 €
Manufacturers Standard Package
Unit Price without VAT:312,83000 €
Unit Price with VAT:372,26770 €