
E3S-CD62-M1J 0.3M | |
|---|---|
DigiKey Part Number | E3S-CD62-M1J0.3M-ND |
Manufacturer | |
Manufacturer Product Number | E3S-CD62-M1J 0.3M |
Description | THRU-BEAM 30M NPN/PNP VERT CONN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor |
Datasheet | Datasheet |
EDA/CAD Models | E3S-CD62-M1J 0.3M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Diffuse | |
Sensing Distance | - | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 2ms | |
Output Configuration | - | |
Light Source | Infrared (880nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IEC 144, NEMA 1, 4X, 6P, 12, 13 | |
Adjustment Type | Adjustable, 2-1/2-Turn Knob with Clutch and Indicator | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,60000 € | 354,60 € |
| Unit Price without VAT: | 354,60000 € |
|---|---|
| Unit Price with VAT: | 421,97400 € |

