E3S-CD61, E3S-CD62
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3S-CD61

DigiKey Part Number
Z1098-ND
Manufacturer
Manufacturer Product Number
E3S-CD61
Description
SENSOR REFLECTIVE 700MM NPN/PNP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Reflective, Diffuse Optical Sensor 27.559" (700mm) NPN/PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
EDA/CAD Models
E3S-CD61 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Reflective, Diffuse
Sensing Distance
27.559" (700mm)
Voltage - Supply
10V ~ 30V
Response Time
1ms
Output Configuration
NPN/PNP - Dark-ON/Light-ON - Selectable
Light Source
Infrared (880nm)
Connection Method
Wire
Ingress Protection
IP67, IEC 144, NEMA 1, 4X, 6P, 12, 13
Adjustment Type
Adjustable, 2-1/2-Turn Knob with Clutch and Indicator
Operating Temperature
-25°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 6
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1302,72000 €302,72 €
Manufacturers Standard Package
Unit Price without VAT:302,72000 €
Unit Price with VAT:360,23680 €