
E3S-AT66-D | |
---|---|
DigiKey Part Number | E3S-AT66-D-ND |
Manufacturer | |
Manufacturer Product Number | E3S-AT66-D |
Description | SENSOR THROUGH-BEAM 7M NPN DO/LO |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 275.591" (7m) NPN - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Method | Through-Beam | |
Sensing Distance | 275.591" (7m) | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 500µs | |
Output Configuration | NPN - Dark-ON/Light-ON - Selectable | |
Light Source | Red (700nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IEC, NEMA 4X | |
Adjustment Type | Two-Turn Endless Adjuster with an Indicator | |
Operating Temperature | -25°C ~ 55°C |