
E3S-AR86 | |
---|---|
DigiKey Part Number | Z3264-ND |
Manufacturer | |
Manufacturer Product Number | E3S-AR86 |
Description | SENSOR RETROREFLECTIVE 2M PNP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 78.740" (2m) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3S-AR86 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 78.740" (2m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Red (700nm) | |
Connection Method | Connector | |
Ingress Protection | IP67, IEC, NEMA 4X | |
Adjustment Type | Two-Turn Endless Adjuster with an Indicator | |
Operating Temperature | -25°C ~ 55°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 324,55000 € | 324,55 € |
5 | 305,32600 € | 1.526,63 € |
10 | 298,15300 € | 2.981,53 € |
25 | 289,56680 € | 7.239,17 € |
Unit Price without VAT: | 324,55000 € |
---|---|
Unit Price with VAT: | 386,21450 € |