
E3S-AD86 | |
---|---|
DigiKey Part Number | Z12096-ND |
Manufacturer | |
Manufacturer Product Number | E3S-AD86 |
Description | SENSOR REFLECTIVE 200MM PNP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 7.874" (200mm) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3S-AD86 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | 7.874" (200mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Red (700nm) | |
Connection Method | Connector | |
Ingress Protection | IP67, IEC, NEMA 4X | |
Adjustment Type | Two-Turn Endless Adjuster with an Indicator | |
Operating Temperature | -25°C ~ 55°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 304,75000 € | 304,75 € |
5 | 286,53400 € | 1.432,67 € |
10 | 279,73800 € | 2.797,38 € |
25 | 271,60000 € | 6.790,00 € |
Unit Price without VAT: | 304,75000 € |
---|---|
Unit Price with VAT: | 362,65250 € |