cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3S-AD23

DigiKey Part Number
E3S-AD23-ND
Manufacturer
Manufacturer Product Number
E3S-AD23
Description
SENSOR REFLECTVE 100MM NPN DO/LO
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Reflective, Diffuse Optical Sensor 3.937" (100mm) NPN - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
EDA/CAD Models
E3S-AD23 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Reflective, Diffuse
Sensing Distance
3.937" (100mm)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
NPN - Dark-ON/Light-ON - Selectable
Light Source
Infrared (880nm)
Connection Method
Cable
Ingress Protection
IP67, IEC, NEMA 4X
Adjustment Type
Two-Turn Endless Adjuster with an Indicator
Operating Temperature
-25°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1274,39000 €274,39 €
Manufacturers Standard Package
Unit Price without VAT:274,39000 €
Unit Price with VAT:326,52410 €