
E3RA-TP21 | |
---|---|
DigiKey Part Number | SW1838-ND |
Manufacturer | |
Manufacturer Product Number | E3RA-TP21 |
Description | SENSOR THROUGH-BEAM 15M PNP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 15m PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3RA-TP21 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 15m | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Red LED | |
Connection Method | Connector, M12, 4POS | |
Ingress Protection | IP67, IP69K, IEC | |
Adjustment Type | Single-Turn | |
Operating Temperature | -25°C ~ 55°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 138,04000 € | 138,04 € |
5 | 128,80600 € | 644,03 € |
10 | 125,36400 € | 1.253,64 € |
25 | 121,24240 € | 3.031,06 € |
50 | 118,42040 € | 5.921,02 € |
Unit Price without VAT: | 138,04000 € |
---|---|
Unit Price with VAT: | 164,26760 € |