
E3RA-RP11 2M | |
---|---|
DigiKey Part Number | SW1835-ND |
Manufacturer | |
Manufacturer Product Number | E3RA-RP11 2M |
Description | SENSOR RETROREFLECTIVE 3M PNP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 3.937" ~ 118.11" (100mm ~ 3m) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3RA-RP11 2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 3.937" ~ 118.11" (100mm ~ 3m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP67, IP69K, IEC | |
Adjustment Type | Single-Turn | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 95,74000 € | 95,74 € |
5 | 89,00800 € | 445,04 € |
10 | 86,49800 € | 864,98 € |
25 | 83,49320 € | 2.087,33 € |
50 | 81,43640 € | 4.071,82 € |
100 | 79,54830 € | 7.954,83 € |
Unit Price without VAT: | 95,74000 € |
---|---|
Unit Price with VAT: | 113,93060 € |