
E3RA-DN22 | |
|---|---|
DigiKey Part Number | SW1827-ND |
Manufacturer | |
Manufacturer Product Number | E3RA-DN22 |
Description | SENSOR REFLECTVE 300MM NPN DO/LO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 11.811" (300mm) NPN - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3RA-DN22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | 11.811" (300mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN - Dark-ON/Light-ON - Selectable | |
Light Source | Red LED | |
Connection Method | Connector, M12, 4POS | |
Ingress Protection | IP67, IP69K, IEC | |
Adjustment Type | Single-Turn | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,56000 € | 86,56 € |
| 5 | 80,39800 € | 401,99 € |
| 10 | 78,10300 € | 781,03 € |
| 25 | 75,35520 € | 1.883,88 € |
| 50 | 73,47400 € | 3.673,70 € |
| 100 | 71,74720 € | 7.174,72 € |
| Unit Price without VAT: | 86,56000 € |
|---|---|
| Unit Price with VAT: | 103,00640 € |

