
E3RA-DN13 2M | |
---|---|
DigiKey Part Number | Z3728-ND |
Manufacturer | |
Manufacturer Product Number | E3RA-DN13 2M |
Description | SENSOR REFLECTVE 700MM NPN DO/LO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 27.559" (700mm) NPN - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3RA-DN13 2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | 27.559" (700mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN - Dark-ON/Light-ON - Selectable | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP67, IP69K, IEC | |
Adjustment Type | Single-Turn | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 64,32000 € | 64,32 € |
5 | 59,55000 € | 297,75 € |
10 | 57,77100 € | 577,71 € |
25 | 55,64400 € | 1.391,10 € |
50 | 54,18820 € | 2.709,41 € |
100 | 52,85180 € | 5.285,18 € |
Unit Price without VAT: | 64,32000 € |
---|---|
Unit Price with VAT: | 76,54080 € |