Image for E3JM-R4S4T-US is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3JM-R4S4T-US

DigiKey Part Number
E3JM-R4S4T-US-ND
Manufacturer
Manufacturer Product Number
E3JM-R4S4T-US
Description
SENSOR RETROREFLECTIVE 4M LO/DO
Customer Reference
Detailed Description
Retroreflective Optical Sensor 157.480" (4m) Light-On/Dark-On
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
5ms
Manufacturer
Omron Automation and Safety
Output Configuration
Light-On/Dark-On
Series
Light Source
Red (660nm)
Packaging
Bulk
Connection Method
Terminal Block
Part Status
Obsolete
Ingress Protection
IP66, IEC
Sensing Method
Retroreflective
Operating Temperature
-25°C ~ 55°C
Sensing Distance
157.480" (4m)
Base Product Number
Voltage - Supply
12V ~ 240V, 24V ~ 240V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.