Image for E3JM-R4S4-US is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3JM-R4S4-US

DigiKey Part Number
E3JM-R4S4-US-ND
Manufacturer
Manufacturer Product Number
E3JM-R4S4-US
Description
SENSOR RETROREFLECTIVE 4M LO/DO
Customer Reference
Detailed Description
Retroreflective Optical Sensor 157.480" (4m) Light-On/Dark-On
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Sensing Method
Retroreflective
Sensing Distance
157.480" (4m)
Voltage - Supply
12V ~ 240V, 24V ~ 240V
Response Time
5ms
Output Configuration
Light-On/Dark-On
Light Source
Red (660nm)
Connection Method
Terminal Block
Ingress Protection
IP66, IEC
Adjustment Type
-
Operating Temperature
-25°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.