
E3JM-R4R4T-US | |
|---|---|
DigiKey Part Number | E3JM-R4R4T-US-ND |
Manufacturer | |
Manufacturer Product Number | E3JM-R4R4T-US |
Description | SENSOR RETROREFLECTIVE 4M LO/DO |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 157.480" (4m) Light-On/Dark-On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Method | Retroreflective | |
Sensing Distance | 157.480" (4m) | |
Voltage - Supply | 12V ~ 240V, 24V ~ 240V | |
Response Time | 5ms | |
Output Configuration | Light-On/Dark-On | |
Light Source | Red (660nm) | |
Connection Method | Terminal Block | |
Ingress Protection | IP66, IEC | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |

