Similar

E3JK-R4M1 | |
|---|---|
DigiKey Part Number | E3JK-R4M1-ND |
Manufacturer | |
Manufacturer Product Number | E3JK-R4M1 |
Description | SENSOR RETROREFLECTIVE 4M RELAY |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 157.480" (4m) Relay - Light-ON |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Method | Retroreflective | |
Sensing Distance | 157.480" (4m) | |
Voltage - Supply | 12V ~ 240V, 24V ~ 240V | |
Response Time | 30ms | |
Output Configuration | Relay - Light-ON | |
Light Source | Pulse Modulated Red LED | |
Connection Method | Cable | |
Ingress Protection | IP64 | |
Adjustment Type | Fixed | |
Operating Temperature | -25°C ~ 55°C |


