E3JK-R2M2 2M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 54
Unit Price: 240,31000 €
Datasheet
Image for E3JK-R2M2 2M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3JK-R2M2 2M

DigiKey Part Number
E3JK-R2M22M-ND
Manufacturer
Manufacturer Product Number
E3JK-R2M2 2M
Description
SENSOR RETROREFLECTIVE
Customer Reference
Detailed Description
Retroreflective Optical Sensor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Obsolete
Sensing Method
Retroreflective
Sensing Distance
-
Voltage - Supply
24V ~ 240V
Response Time
30ms
Output Configuration
-
Light Source
Polarized, Pulse Modulated Red LED
Connection Method
Cable
Ingress Protection
IP64
Adjustment Type
Fixed
Operating Temperature
-25°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes