
E3H2-DS10B4M-M1 | |
---|---|
DigiKey Part Number | E3H2-DS10B4M-M1-ND |
Manufacturer | |
Manufacturer Product Number | E3H2-DS10B4M-M1 |
Description | M12 DIFFUSE PNP 100MM CONN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | - | |
Sensing Distance | - | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | - | |
Light Source | - | |
Connection Method | - | |
Ingress Protection | - | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 124,84000 € | 124,84 € |
Unit Price without VAT: | 124,84000 € |
---|---|
Unit Price with VAT: | 148,55960 € |