
E3G-R17 | |
|---|---|
DigiKey Part Number | E3G-R17-ND |
Manufacturer | |
Manufacturer Product Number | E3G-R17 |
Description | SENSOR RETROREFLECTV 10M NPN/PNP |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 393.701" (10m) NPN/PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3G-R17 Models |
Category | Response Time 1ms |
Manufacturer Omron Automation and Safety | Output Configuration NPN/PNP - Dark-ON/Light-ON - Selectable |
Series | Light Source Red (650nm) |
Packaging Bulk | Connection Method Connector |
Part Status Obsolete | Ingress Protection IP67 (with protective cover), IEC |
Sensing Method Retroreflective | Adjustment Type Single-Turn |
Sensing Distance 393.701" (10m) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 10V ~ 30V |

