E3G-R13 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SICK, Inc.
In Stock: 1
Unit Price: 263,68000 €
Datasheet
Image for E3G-R13 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3G-R13

DigiKey Part Number
E3G-R13-ND
Manufacturer
Manufacturer Product Number
E3G-R13
Description
SENSOR RETROREFLECTV 10M NPN/PNP
Customer Reference
Detailed Description
Retroreflective Optical Sensor 393.701" (10m) NPN/PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Response Time
1ms
Manufacturer
Omron Automation and Safety
Output Configuration
NPN/PNP - Dark-ON/Light-ON - Selectable
Series
Light Source
Red (650nm)
Packaging
Bulk
Connection Method
Wire
Part Status
Obsolete
Ingress Protection
IP67 (with protective cover), IEC
Sensing Method
Retroreflective
Adjustment Type
Single-Turn
Sensing Distance
393.701" (10m)
Operating Temperature
-25°C ~ 55°C
Voltage - Supply
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1079039SICK, Inc.11882-1079039-ND263,68000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes