
E3FB-VP11 2M | |
|---|---|
DigiKey Part Number | SW1822-ND |
Manufacturer | |
Manufacturer Product Number | E3FB-VP11 2M |
Description | SENSOR REFLECTIVE 50MM PNP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.328" ~ 1.969" (10mm ~ 50mm) ADJ PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3FB-VP11 2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective | |
Sensing Distance | 0.328" ~ 1.969" (10mm ~ 50mm) ADJ | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP67, IP69K, IEC | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Single-Turn | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,27000 € | 119,27 € |
| 5 | 111,14200 € | 555,71 € |
| 10 | 108,11400 € | 1.081,14 € |
| 25 | 104,48720 € | 2.612,18 € |
| 50 | 102,00520 € | 5.100,26 € |
| Unit Price without VAT: | 119,27000 € |
|---|---|
| Unit Price with VAT: | 141,93130 € |

