E3FB Series-M12 Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3FB-VN21

DigiKey Part Number
SW1821-ND
Manufacturer
Manufacturer Product Number
E3FB-VN21
Description
SENSOR REFLECTIVE 50MM NPN DO/LO
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 0.328" ~ 1.969" (10mm ~ 50mm) ADJ NPN - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
EDA/CAD Models
E3FB-VN21 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Reflective
Sensing Distance
0.328" ~ 1.969" (10mm ~ 50mm) ADJ
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
NPN - Dark-ON/Light-ON - Selectable
Light Source
Red LED
Connection Method
Connector, M12, 4POS
Ingress Protection
IP67, IP69K, IEC
Cable Length
-
Adjustment Type
Single-Turn
Operating Temperature
-25°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1123,09000 $123,09 $
5114,57200 $572,86 $
10111,39600 $1.113,96 $
25107,59520 $2.689,88 $
50104,99260 $5.249,63 $
Manufacturers Standard Package
Unit Price without VAT:123,09000 $
Unit Price with VAT:146,47710 $