
E3FB-RP21 | |
|---|---|
DigiKey Part Number | SW1816-ND |
Manufacturer | |
Manufacturer Product Number | E3FB-RP21 |
Description | SENSOR RETROREFLECTIVE 4M PNP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 3.937" ~ 157.48" (100mm ~ 4m) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3FB-RP21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 3.937" ~ 157.48" (100mm ~ 4m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Red LED | |
Connection Method | Connector, M12, 4POS | |
Ingress Protection | IP67, IP69K, IEC | |
Cable Length | - | |
Adjustment Type | Single-Turn | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,07000 € | 92,07 € |
| 5 | 85,56800 € | 427,84 € |
| 10 | 83,14600 € | 831,46 € |
| 25 | 80,24760 € | 2.006,19 € |
| 50 | 78,26360 € | 3.913,18 € |
| 100 | 76,44190 € | 7.644,19 € |
| Unit Price without VAT: | 92,07000 € |
|---|---|
| Unit Price with VAT: | 109,56330 € |





