
E3FB-RN22 | |
|---|---|
DigiKey Part Number | SW1813-ND |
Manufacturer | |
Manufacturer Product Number | E3FB-RN22 |
Description | SENSOR RETROREFL 500MM NPN DO/LO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0" ~ 19.685" (0mm ~ 500mm) NPN - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3FB-RN22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 0" ~ 19.685" (0mm ~ 500mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN - Dark-ON/Light-ON - Selectable | |
Light Source | Red LED | |
Connection Method | Connector, M12, 4POS | |
Ingress Protection | IP67, IP69K, IEC | |
Cable Length | - | |
Adjustment Type | Single-Turn | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,63000 $ | 97,63 $ |
| 5 | 90,65600 $ | 453,28 $ |
| 10 | 88,05800 $ | 880,58 $ |
| 25 | 84,94800 $ | 2.123,70 $ |
| 50 | 82,81920 $ | 4.140,96 $ |
| 100 | 80,86420 $ | 8.086,42 $ |
| Unit Price without VAT: | 97,63000 $ |
|---|---|
| Unit Price with VAT: | 116,17970 $ |





