
E3FB-RN12 2M | |
|---|---|
DigiKey Part Number | SW1812-ND |
Manufacturer | |
Manufacturer Product Number | E3FB-RN12 2M |
Description | SENSOR RETROREFL 500MM NPN DO/LO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0" ~ 19.685" (0mm ~ 500mm) NPN - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3FB-RN12 2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 0" ~ 19.685" (0mm ~ 500mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN - Dark-ON/Light-ON - Selectable | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP67, IP69K, IEC | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Single-Turn | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,13000 € | 88,13 € |
| 5 | 81,87800 € | 409,39 € |
| 10 | 79,54500 € | 795,45 € |
| 25 | 76,75480 € | 1.918,87 € |
| 50 | 74,84380 € | 3.742,19 € |
| 100 | 73,09000 € | 7.309,00 € |
| Unit Price without VAT: | 88,13000 € |
|---|---|
| Unit Price with VAT: | 104,87470 € |

