
E3FB-LP21 | |
|---|---|
DigiKey Part Number | SW1810-ND |
Manufacturer | |
Manufacturer Product Number | E3FB-LP21 |
Description | SENSOR REFLECTIVE 100MM PNP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Reflective, Background Suppression Optical Sensor 4.0" (100mm) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3FB-LP21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective, Background Suppression | |
Sensing Distance | 4.0" (100mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Red LED | |
Connection Method | Connector, M12, 4POS | |
Ingress Protection | IP67, IP69K, IEC | |
Cable Length | - | |
Adjustment Type | Fixed | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,95000 € | 116,95 € |
| 5 | 108,96600 € | 544,83 € |
| 10 | 105,98800 € | 1.059,88 € |
| 25 | 102,42240 € | 2.560,56 € |
| 50 | 99,98180 € | 4.999,09 € |
| Unit Price without VAT: | 116,95000 € |
|---|---|
| Unit Price with VAT: | 139,17050 € |




