E3FB Series-M12 Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3FB-DP22

DigiKey Part Number
SW1802-ND
Manufacturer
Manufacturer Product Number
E3FB-DP22
Description
SENSOR REFLECTIVE 300MM PNP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Reflective, Diffuse Optical Sensor 11.811" (300mm) PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
EDA/CAD Models
E3FB-DP22 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Reflective, Diffuse
Sensing Distance
11.811" (300mm)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
PNP - Dark-ON/Light-ON - Selectable
Light Source
Red LED
Connection Method
Connector, M12, 4POS
Ingress Protection
IP67, IP69K, IEC
Cable Length
-
Adjustment Type
Single-Turn
Operating Temperature
-25°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 304
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
180,33000 €80,33 €
574,55200 €372,76 €
1072,40100 €724,01 €
2569,82600 €1.745,65 €
5068,06340 €3.403,17 €
10066,44500 €6.644,50 €
Manufacturers Standard Package
Unit Price without VAT:80,33000 €
Unit Price with VAT:95,59270 €