E3FA-Series-Cable-Connection
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3FA-TP11 2M

DigiKey Part Number
SW1780-ND
Manufacturer
Manufacturer Product Number
E3FA-TP11 2M
Description
SENSOR REFLECTIVE 20M PNP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 787.4" (20m) PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
EDA/CAD Models
E3FA-TP11 2M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Reflective
Sensing Distance
787.4" (20m)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
PNP - Dark-ON/Light-ON - Selectable
Light Source
Red LED
Connection Method
Cable
Ingress Protection
IP67, IP69K, IEC
Cable Length
78.74" (2m)
Adjustment Type
Single-Turn
Operating Temperature
-25°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Factory Stock: 87
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1107,67000 €107,67 €
5100,23200 €501,16 €
1097,46000 €974,60 €
2594,14080 €2.353,52 €
5091,86820 €4.593,41 €
Manufacturers Standard Package
Unit Price without VAT:107,67000 €
Unit Price with VAT:128,12730 €