E3FA-Series-Cable-Connection
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3FA-RP12 2M

DigiKey Part Number
SW1777-ND
Manufacturer
Manufacturer Product Number
E3FA-RP12 2M
Description
SENSOR REFLECTIVE 500MM PNP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 19.685" (500mm) PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
EDA/CAD Models
E3FA-RP12 2M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Reflective
Sensing Distance
19.685" (500mm)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
PNP - Dark-ON/Light-ON - Selectable
Light Source
Red LED
Connection Method
Cable
Ingress Protection
IP67, IP69K, IEC
Cable Length
78.74" (2m)
Adjustment Type
Single-Turn
Operating Temperature
-25°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
172,27000 €72,27 €
567,00000 €335,00 €
1065,03700 €650,37 €
2562,68800 €1.567,20 €
5061,07920 €3.053,96 €
10059,60280 €5.960,28 €
Manufacturers Standard Package
Unit Price without VAT:72,27000 €
Unit Price with VAT:86,00130 €