E3FA-DP24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3FA-DP25

DigiKey Part Number
E3FA-DP25-ND
Manufacturer
Manufacturer Product Number
E3FA-DP25
Description
SENSOR REFLECTIVE 300MM PNP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 11.811" (300mm) PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
EDA/CAD Models
E3FA-DP25 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Reflective
Sensing Distance
11.811" (300mm)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
PNP - Dark-ON/Light-ON - Selectable
Light Source
Red LED
Connection Method
Connector
Ingress Protection
IP67, IP69K, IEC
Cable Length
-
Adjustment Type
Single-Turn
Operating Temperature
-25°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 21
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
173,07000 €73,07 €
Manufacturers Standard Package
Unit Price without VAT:73,07000 €
Unit Price with VAT:86,95330 €