
E3F2-R4C4-P1-E | |
|---|---|
DigiKey Part Number | E3F2-R4C4-P1-E-ND |
Manufacturer | |
Manufacturer Product Number | E3F2-R4C4-P1-E |
Description | SENSOR RETRO POL 4M NPN OPEN COL |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 3.937" ~ 157.480" (100mm ~ 4m) ADJ NPN - Open Collector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Method | Retroreflective, Polarized | |
Sensing Distance | 3.937" ~ 157.480" (100mm ~ 4m) ADJ | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | NPN - Open Collector | |
Light Source | Infrared | |
Connection Method | Connector | |
Ingress Protection | IP66, NEMA | |
Adjustment Type | Fixed | |
Operating Temperature | -25°C ~ 55°C |


