Similar

E3F2-R4C4-M | |
|---|---|
DigiKey Part Number | E3F2-R4C4-M-ND |
Manufacturer | |
Manufacturer Product Number | E3F2-R4C4-M |
Description | SENSOR RETRO POL 4M NPN OPEN COL |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 3.937" ~ 157.480" (100mm ~ 4m) ADJ NPN - Open Collector |
Category | Response Time 1ms |
Manufacturer Omron Automation and Safety | Output Configuration NPN - Open Collector |
Series | Light Source Infrared |
Packaging Bulk | Connection Method Connector |
Part Status Obsolete | Ingress Protection NEMA 6 |
Sensing Method Retroreflective, Polarized | Adjustment Type Fixed |
Sensing Distance 3.937" ~ 157.480" (100mm ~ 4m) ADJ | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 10V ~ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E3FB-RN11 2M | Omron Automation and Safety | 1 | Z3733-ND | 95,89000 € | Similar |


