E3F2-R4B4F-M 2M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 1
Unit Price: 95,89000 €
Datasheet
Image for E3F2-R4B4F-M 2M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3F2-R4B4F-M 2M

DigiKey Part Number
E3F2-R4B4F-M2MOMC-ND
Manufacturer
Manufacturer Product Number
E3F2-R4B4F-M 2M
Description
SENSOR RETRO POL 4M PNP PREWIRED
Customer Reference
Detailed Description
Retroreflective, Polarized Optical Sensor 3.937" ~ 157.480" (100mm ~ 4m) ADJ PNP - Dark-ON/Light-ON - Selectable
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
10V ~ 30V
Manufacturer
Omron Automation and Safety
Response Time
1ms
Series
Output Configuration
PNP - Dark-ON/Light-ON - Selectable
Packaging
Bulk
Light Source
Red (660nm)
Part Status
Obsolete
Connection Method
Wire
Sensing Method
Retroreflective, Polarized
Ingress Protection
IP67, IEC
Sensing Distance
3.937" ~ 157.480" (100mm ~ 4m) ADJ
Operating Temperature
-25°C ~ 55°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
E3FB-RP11 2MOmron Automation and Safety1SW1814-ND95,89000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes