
E3F2-R4B4 | |
|---|---|
DigiKey Part Number | Z3345-ND |
Manufacturer | |
Manufacturer Product Number | E3F2-R4B4 |
Description | SENSOR RETRO POL 4M PNP |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 3.937" ~ 157.480" (100mm ~ 4m) ADJ PNP - Dark-ON/Light-ON - Selectable |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Method | Retroreflective, Polarized | |
Sensing Distance | 3.937" ~ 157.480" (100mm ~ 4m) ADJ | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Red LED | |
Connection Method | Wire | |
Ingress Protection | IP67, IP69K, IEC | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 55°C |

