
E3F2-R4B4-M1-S-E | |
|---|---|
DigiKey Part Number | E3F2-R4B4-M1-S-E-ND |
Manufacturer | |
Manufacturer Product Number | E3F2-R4B4-M1-S-E |
Description | SENSOR RETRO POL 4M PNP |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 3.937" ~ 157.480" (100mm ~ 4m) ADJ PNP - Open Collector |
Category | Response Time 1ms |
Manufacturer Omron Automation and Safety | Output Configuration PNP - Open Collector |
Series | Light Source Red LED |
Packaging Bulk | Connection Method Connector |
Part Status Obsolete | Ingress Protection NEMA 6 |
Sensing Method Retroreflective, Polarized | Adjustment Type Fixed |
Sensing Distance 3.937" ~ 157.480" (100mm ~ 4m) ADJ | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 10V ~ 30V |

