Retroreflective Optical Sensor 3.937" ~ 78.740" (100mm ~ 2m) ADJ NPN - Open Collector/Dark-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3F2-R2Z2

DigiKey Part Number
Z3344-ND
Manufacturer
Manufacturer Product Number
E3F2-R2Z2
Description
SENSOR RETROREFLECTIVE 2M NPN
Customer Reference
Detailed Description
Retroreflective Optical Sensor 3.937" ~ 78.740" (100mm ~ 2m) ADJ NPN - Open Collector/Dark-ON
Product Attributes
Filter Similar Products
Category
Response Time
30ms
Manufacturer
Omron Automation and Safety
Output Configuration
NPN - Open Collector/Dark-ON
Series
Light Source
Infrared
Packaging
Bulk
Connection Method
Wire
Part Status
Obsolete
Ingress Protection
IP66, NEMA
Sensing Method
Retroreflective
Adjustment Type
Fixed
Sensing Distance
3.937" ~ 78.740" (100mm ~ 2m) ADJ
Operating Temperature
-25°C ~ 55°C
Voltage - Supply
24 ~ 240 VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.