
E3F2-R2Z1 | |
|---|---|
DigiKey Part Number | Z1090-ND |
Manufacturer | |
Manufacturer Product Number | E3F2-R2Z1 |
Description | SENSOR RETROREFLECTIVE 2M NPN |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 3.937" ~ 78.740" (100mm ~ 2m) ADJ NPN - Open Collector/Light-ON |
Category | Response Time 30ms |
Manufacturer Omron Automation and Safety | Output Configuration NPN - Open Collector/Light-ON |
Series | Light Source Infrared |
Packaging Bulk | Connection Method Wire |
Part Status Obsolete | Ingress Protection IP66, NEMA |
Sensing Method Retroreflective | Adjustment Type Fixed |
Sensing Distance 3.937" ~ 78.740" (100mm ~ 2m) ADJ | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 24 ~ 240 VAC |

