E3F2-R2RB41-P1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 4
Unit Price: 102,40000 €
Datasheet
Image for E3F2-R2RB41-P1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3F2-R2RB41-P1

DigiKey Part Number
E3F2-R2RB41-P1-ND
Manufacturer
Manufacturer Product Number
E3F2-R2RB41-P1
Description
SENSOR RETRO POL 2M PNP
Customer Reference
Detailed Description
Retroreflective, Polarized Optical Sensor 3.937" ~ 78.740" (100mm ~ 2m) ADJ PNP - Dark-ON/Light-ON - Selectable
Product Attributes
Filter Similar Products
Category
Response Time
2.5ms
Manufacturer
Omron Automation and Safety
Output Configuration
PNP - Dark-ON/Light-ON - Selectable
Series
Light Source
Red (660nm)
Packaging
Bulk
Connection Method
Connector
Part Status
Obsolete
Ingress Protection
NEMA 6
Sensing Method
Retroreflective, Polarized
Adjustment Type
Fixed
Sensing Distance
3.937" ~ 78.740" (100mm ~ 2m) ADJ
Operating Temperature
-25°C ~ 55°C
Voltage - Supply
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
E3RA-RP21Omron Automation and Safety4SW1836-ND102,40000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes