Image for E3C-LDA41AN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3C-LDA41AN

DigiKey Part Number
E3C-LDA41AN-ND
Manufacturer
Manufacturer Product Number
E3C-LDA41AN
Description
AMP ANALOG LASER TYPE PNP-OUTPUT
Customer Reference
Detailed Description
Analog Output Sensor Amplifier DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
E3C-LDA41AN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Amplifier Type
Analog Output
Voltage - Supply
12V ~ 24V
Output Type
PNP
Current - Supply
45 mA
Operating Temperature
-25°C ~ 55°C
Mounting Type
DIN Rail
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.