
E3AS-L80MN-M1TJ 0.3M | |
|---|---|
DigiKey Part Number | 236-E3AS-L80MN-M1TJ0.3M-ND |
Manufacturer | |
Manufacturer Product Number | E3AS-L80MN-M1TJ 0.3M |
Description | PHOTOELECTRIC SENSOR; BACKGROUND |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 0.394" ~ 3.150" (10.00mm ~ 80.00mm) NPN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Background Suppression | |
Sensing Distance | 0.394" ~ 3.150" (10.00mm ~ 80.00mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | NPN | |
Light Source | Red (650nm) | |
Connection Method | Cable with Connector | |
Ingress Protection | IP67, IP69K | |
Cable Length | 11.81" (300.00mm) | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,71000 € | 174,71 € |
| Unit Price without VAT: | 174,71000 € |
|---|---|
| Unit Price with VAT: | 207,90490 € |

