
E3AS-L200MD M3 | |
|---|---|
DigiKey Part Number | 236-E3AS-L200MDM3-ND |
Manufacturer | |
Manufacturer Product Number | E3AS-L200MD M3 |
Description | PHOTOELECTRIC SENSOR; BACKGROUND |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 0.394" ~ 7.874" (10mm ~ 200mm) PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Background Suppression | |
Sensing Distance | 0.394" ~ 7.874" (10mm ~ 200mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | PNP | |
Light Source | Red (624nm) | |
Connection Method | Connector | |
Ingress Protection | IP67, IP69K | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,71000 € | 174,71 € |
| 5 | 163,41800 € | 817,09 € |
| 10 | 159,21000 € | 1.592,10 € |
| 25 | 154,17200 € | 3.854,30 € |
| 50 | 150,72220 € | 7.536,11 € |
| Unit Price without VAT: | 174,71000 € |
|---|---|
| Unit Price with VAT: | 207,90490 € |

