


E3AS-HL150MD-M3J 0.3M | |
|---|---|
DigiKey Part Number | 236-E3AS-HL150MD-M3J0.3M-ND |
Manufacturer | |
Manufacturer Product Number | E3AS-HL150MD-M3J 0.3M |
Description | PHOTOELECTRIC SENSOR; CMOS; 3-WI |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Triangulation Optical Sensor 1.378" ~ 5.906" (35mm ~ 150mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Triangulation | |
Sensing Distance | 1.378" ~ 5.906" (35mm ~ 150mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1.5ms, 10ms, 50ms | |
Output Configuration | - | |
Light Source | Red Laser Diode (660nm) | |
Connection Method | Cable with Connector, M12 | |
Ingress Protection | IP67, IP67G, IP69K | |
Cable Length | 11.81" (300.00mm) | |
Adjustment Type | Teaching Method | |
Operating Temperature | -10°C ~ 50°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 366,79000 € | 366,79 € |
| Unit Price without VAT: | 366,79000 € |
|---|---|
| Unit Price with VAT: | 436,48010 € |

