
E3AS-F1500IMD-M1TJ 0.3M | |
|---|---|
DigiKey Part Number | 236-E3AS-F1500IMD-M1TJ0.3M-ND |
Manufacturer | |
Manufacturer Product Number | E3AS-F1500IMD-M1TJ 0.3M |
Description | PHOTOELECTRIC SENSOR; TIME-OF-FL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 1.969" ~ 59.055" (50mm ~ 1.5m) PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Reflective | |
Sensing Distance | 1.969" ~ 59.055" (50mm ~ 1.5m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 150ms | |
Output Configuration | PNP | |
Light Source | Infrared (940nm) | |
Connection Method | Cable with Connector | |
Ingress Protection | IP67, IP69K | |
Cable Length | 11.81" (300.00mm) | |
Adjustment Type | - | |
Operating Temperature | -20°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,52000 € | 207,52 € |
| 5 | 194,43800 € | 972,19 € |
| 10 | 189,55800 € | 1.895,58 € |
| 25 | 183,71680 € | 4.592,92 € |
| Unit Price without VAT: | 207,52000 € |
|---|---|
| Unit Price with VAT: | 246,94880 € |

