
E32-TC4000-02 | |
---|---|
DigiKey Part Number | E32-TC4000-02-ND |
Manufacturer | |
Manufacturer Product Number | E32-TC4000-02 |
Description | SENSOR FIBER OPTIC 40M W/LENS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | - | |
Sensing Distance | - | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | - | |
Light Source | - | |
Connection Method | Cable | |
Ingress Protection | - | |
Adjustment Type | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1.534,69000 € | 1.534,69 € |
Unit Price without VAT: | 1.534,69000 € |
---|---|
Unit Price with VAT: | 1.826,28110 € |