
E32-T16JR | |
|---|---|
DigiKey Part Number | E32-T16JR-ND |
Manufacturer | |
Manufacturer Product Number | E32-T16JR |
Description | SENSOR THROUGH-BEAM 11MM SIDE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0.433" (11mm) |
Datasheet | Datasheet |
EDA/CAD Models | E32-T16JR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 0.433" (11mm) | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | - | |
Light Source | - | |
Connection Method | Cable | |
Ingress Protection | IP50, IEC | |
Adjustment Type | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 433,73000 € | 433,73 € |
| 5 | 409,16400 € | 2.045,82 € |
| 10 | 399,99500 € | 3.999,95 € |
| Unit Price without VAT: | 433,73000 € |
|---|---|
| Unit Price with VAT: | 516,13870 € |

