
E32-LT11N 2M | |
|---|---|
DigiKey Part Number | Z9274-ND |
Manufacturer | |
Manufacturer Product Number | E32-LT11N 2M |
Description | M4 ANGLED THRUBM W/ LENS 2M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor |
Datasheet | Datasheet |
EDA/CAD Models | E32-LT11N 2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | - | |
Sensing Distance | - | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | - | |
Light Source | - | |
Connection Method | - | |
Ingress Protection | - | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,42000 € | 94,42 € |
| 5 | 87,77800 € | 438,89 € |
| 10 | 85,30200 € | 853,02 € |
| 25 | 82,33960 € | 2.058,49 € |
| 50 | 80,31140 € | 4.015,57 € |
| 100 | 78,44930 € | 7.844,93 € |
| Unit Price without VAT: | 94,42000 € |
|---|---|
| Unit Price with VAT: | 112,35980 € |

