
E32-LT11 5M | |
---|---|
DigiKey Part Number | E32-LT115M-ND |
Manufacturer | |
Manufacturer Product Number | E32-LT11 5M |
Description | SENSOR THROUGH-BEAM FBR 5M CBL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor |
Datasheet | Datasheet |
EDA/CAD Models | E32-LT11 5M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | - | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | - | |
Light Source | - | |
Connection Method | Cable | |
Ingress Protection | IP50, IEC | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 158,06000 € | 158,06 € |
Unit Price without VAT: | 158,06000 € |
---|---|
Unit Price with VAT: | 188,09140 € |