
E32-L16-N 2M | |
|---|---|
DigiKey Part Number | E32-L16-N2M-ND |
Manufacturer | |
Manufacturer Product Number | E32-L16-N 2M |
Description | FLAT VIEW CONVERGENT FIBER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor |
Datasheet | Datasheet |
EDA/CAD Models | E32-L16-N 2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | - | |
Sensing Distance | - | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | - | |
Light Source | - | |
Connection Method | - | |
Ingress Protection | IP40, IEC | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,32000 € | 258,32 € |
| Unit Price without VAT: | 258,32000 € |
|---|---|
| Unit Price with VAT: | 307,40080 € |

