
E32-L11FS 2M | |
---|---|
DigiKey Part Number | Z9267-ND |
Manufacturer | |
Manufacturer Product Number | E32-L11FS 2M |
Description | SENSOR OPT REFLECTIVE 8MM-20MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.314" ~ 0.787" (8mm ~ 20mm) ADJ |
Datasheet | Datasheet |
EDA/CAD Models | E32-L11FS 2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.314" ~ 0.787" (8mm ~ 20mm) ADJ | |
Sensing Method | Reflective | |
Sensing Object | - | |
Output Configuration | - | |
Sensing Light | - | |
Mounting Type | - | |
Voltage - Supply | - | |
Package / Case | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 688,01000 € | 688,01 € |
5 | 651,55800 € | 3.257,79 € |
10 | 637,95600 € | 6.379,56 € |
Unit Price without VAT: | 688,01000 € |
---|---|
Unit Price with VAT: | 818,73190 € |