
E32-D22L 5M | |
|---|---|
DigiKey Part Number | E32-D22L5M-ND |
Manufacturer | |
Manufacturer Product Number | E32-D22L 5M |
Description | SENSOR REFLC FBR L DIST 2.5CM 5M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor |
Datasheet | Datasheet |
EDA/CAD Models | E32-D22L 5M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | - | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | - | |
Light Source | - | |
Connection Method | - | |
Ingress Protection | IP67, IEC | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,43000 € | 163,43 € |
| Unit Price without VAT: | 163,43000 € |
|---|---|
| Unit Price with VAT: | 194,48170 € |

