
E32-D21N 2M | |
---|---|
DigiKey Part Number | Z9257-ND |
Manufacturer | |
Manufacturer Product Number | E32-D21N 2M |
Description | M4 ANGLED COAXIAL DIFFUSE 2M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor |
Datasheet | Datasheet |
EDA/CAD Models | E32-D21N 2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | - | |
Sensing Distance | - | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | - | |
Light Source | - | |
Connection Method | - | |
Ingress Protection | - | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 132,17000 € | 132,17 € |
5 | 123,30000 € | 616,50 € |
10 | 119,99300 € | 1.199,93 € |
25 | 116,03560 € | 2.900,89 € |
50 | 113,32540 € | 5.666,27 € |
Unit Price without VAT: | 132,17000 € |
---|---|
Unit Price with VAT: | 157,28230 € |